Elevate your PCB connectivity with our AMPMODU Headers, featuring a two-row design for enhanced versatility. Crafted with durable thermoplastic housing in sleek black, these connectors offer reliable through-hole solder termination for seamless installation. The 2.54mm pitch and 74 positions accommodate various PCB layouts, while the gold-plated copper alloy contacts ensure optimal conductivity. With a 3A contact amperage and UL 94V-0 flammability standard, these headers are ideal for industrial applications. Their stackable design and vertical mount orientation provide flexibility in assembly, while the included 75-unit package quantity ensures convenience for bulk projects. Trust in the quality and performance of these connectors for your board-to-board PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146490-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 74
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .109 in, 2.77 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-146490-7
Replacement Part: 8-146490-7
SKU: AMP3-146490-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: