1-1618240-6
K43B832=RELAY, VACUUM, SPST-NC
Enhance your electronic systems with the K43B832=RELAY, a high-performance vacuum relay from the Kilovac K43 series. This SPST-NC relay features a durable flanged mount type and a maximum voltage of 26.5 VDC, making it ideal for a wide range of applications. With a coil resistance of 290 Ω and a coil voltage of 26.5 VDC, it ensures reliable operation. The termination type, Turret Terminals, offers secure and efficient connectivity. Rated for a contact current of 25 A, this relay boasts 1 Form B contact arrangement, providing versatility in circuit design. With no auxiliary contacts and RoHS compliance, it meets stringent environmental standards. Upgrade your relay system with the K43B832 for dependable performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1618240-6 |
Series: | Kilovac K43 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 25 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP1-1618240-6 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 1-1618240-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |