6-1971773-2
PTL 1X2 PLUG HSG HIGH TEMP KEY B RED
The PTL 1X2 Plug Housing offers a high-temperature solution for power connectivity, featuring a red nylon construction that meets UL and VDE standards for safety and reliability. With a single row design and crimp termination method, it ensures secure and efficient cable mounting in various applications. Rated for 600V AC/DC, it provides robust power transmission, while its UL 94V-0 flammability standard compliance guarantees fire safety. Suitable for a wide operating temperature range of -55 to 150°C, it is ideal for use in demanding environments. This housing, part of the Power Triple Lock series, is a versatile and essential component for power panel installations, appliances, and other electrical systems, offering excellent performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1971773-2 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Keying: | B |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Connector Height: | 14.95 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | UL;VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1971773-2 |
SKU: | AMP6-1971773-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |