8-1971876-7

PTL 3X5 PLUG HSG HIGH TEMP KEY D NAT

Enhance your power connections with our PTL 3X5 Plug Housing, designed for high-temperature environments. This versatile component, part of the Power Triple Lock series, features a durable Nylon construction and meets UL standards for safety. With three rows and 15 positions, it offers ample connectivity options and ensures reliable performance. The crimp termination method and 6mm pitch make installation easy, while the D keying system provides added security. Suitable for power applications, this housing is ideal for appliances and other electronic devices. Operating within a wide temperature range of -55 to 150°C, it guarantees durability in harsh conditions. Its natural housing color and compact design make it a practical choice for various projects. Whether you're working on a DIY electronics project or industrial application, this housing is a must-have component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1971876-7
Series: Power Triple Lock
Housing Material: Nylon
Number of Rows: 3
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .236 in, 6 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Receptacle
Row Spacing: .319 in, 8.1 mm
Keying: D
Number of Positions: 15
Housing Color: Natural
GPL: J35
Packaging: Carton
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power
Panel Mount: Without
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L756
Number of Power Positions: 15
Contact Layout: Matrix
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Cable Exit Angle: Straight
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Circuit Identification Feature: With
Connector and Housing Type: Plug
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1971876-7
SKU: AMP8-1971876-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: