| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176087-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 348 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176087-8 |
6-2176087-8
| Heilind Number: | AMP6-2176087-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176087-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance value of 348 ohms with an impressive tolerance of 0.1%. Designed for surface mount installation, this thin film resistor guarantees reliable performance with a power rating of 0.166 W and a maximum rated voltage of 100 V. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful, making it ideal for space-constrained applications. With solder termination and a surface mount design, it ensures easy and secure installation. Trust in its high-quality construction for accurate and consistent operation, perfect for demanding electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


