| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176088-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 4.12 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176088-5 |
6-2176088-5
| Heilind Number: | AMP6-2176088-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176088-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RP 1J precision resistor, featuring a power rating of 0.166 W and a resistance of 4.12 KΩ. Boasting a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this 0603-sized component ensures accurate and stable operation in demanding applications. With surface mount termination, installation is a breeze, and its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. Trust in the reliability of our thin film resistor, offering a rated voltage of 100 V and RoHS compliance for environmentally-conscious projects. Elevate your electronic systems with this high-performance component, perfect for a wide range of industrial and commercial uses.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


