| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176089-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 54.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176089-6 |
6-2176089-6
| Heilind Number: | AMP6-2176089-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176089-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 1J Thin Film Precision Resistor. This compact 0603-sized component boasts a power rating of 0.166 W, making it ideal for applications requiring high accuracy. With a resistance of 54.9 KΩ and a tolerance of 0.1%, you can trust in its reliability for your designs. Operating at a rated voltage of 100 V, it offers stable performance even in demanding environments. Its surface mount termination and small dimensions of 1.55 x 0.8 x 0.45 mm ensure easy integration onto your PCB. Trust in our Surface Mount Resistors for consistent and high-quality electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


