| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176091-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 261 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176091-3 |
6-2176091-3
| Heilind Number: | AMP6-2176091-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176091-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality surface mount resistor. With a power rating of 0.25W, it offers reliable performance in a compact 0805 package. Boasting a resistance of 261Ω and a tolerance of 0.1%, this thin film resistor guarantees accuracy in your designs. Operating at a rated voltage of 150V, it is suitable for a wide range of applications. Its solder termination and surface mount mounting style ensure easy installation. RoHS compliant and designed for durability, this precision resistor is a vital component for maintaining optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


