| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176094-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176094-1 |
6-2176094-1
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2A 0.25W 100K 0.1% 25PPM 5K RL resistor. Its surface mount design and solder termination make installation a breeze, while the thin film element ensures accuracy. With a power rating of .25W and a resistance of 100KΩ, this resistor is perfect for a wide range of applications. The .1% tolerance and 25PPM temperature coefficient guarantee reliable performance. Measuring 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in the quality of this Surface Mount Resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


