| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292165-9 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 20 |
| Contact Amperage: | 4 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Box & Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 19.8 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292165-9 |
| SKU: | AMP6-292165-9 |
6-292165-9
| Heilind Number: | AMP6-292165-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292165-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with our AMP CT series 9-pin vertical mount header. Designed for through-hole soldering on printed circuit boards, this black nylon housing ensures durability and safety with a UL 94V-0 flammability standard. The brass contacts with tin plating provide reliable conductivity, suitable for wire sizes ranging from 22 to 28 AWG. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. With a compact design and PCB retention features, it allows for easy assembly using pick and place technology. Both UL and CSA certified, this RoHS compliant connector guarantees quality and compliance with international standards. Packaged in boxes and tubes, it's convenient for bulk installations in manufacturing environments. Perfect for wire-to-board connections, its inline layout and shrouded header type ensure efficient signal transmission. Trust in our AMP CT series connector for seamless integration in your electronic devices.


