| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292253-3 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0407 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .307 in, 7.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .157 in, 4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292253-3 |
| SKU: | AMP6-292253-3 |
6-292253-3
Specifications
Detailed Description
Easily connect power and signal components with this 3-position CT header assembly in black. Featuring a durable Nylon 6/6 housing and brass contacts with tin plating, it ensures reliable performance in various applications. Designed for through-hole solder termination on circuit boards, it offers a secure and efficient connection method. With a voltage rating of 125V AC/DC and a current capacity of 4A, it meets standard safety requirements for UL 94V-0 flammability. The right-angle mount orientation and compact dimensions make it suitable for space-constrained installations. This header assembly, with a package quantity of 500, is ideal for high-volume manufacturing processes, with wave solder capabilities up to 265°C. Its compliance with UL and CSA standards guarantees quality and reliability in electrical connections. Its wire-to-board connector system, along with a pitch of 2mm (.079 in), allows for easy integration into various electronic setups. Whether for industrial machinery, telecommunications, or consumer electronics, this CT header assembly is a versatile solution for your connectivity needs.


