6-353293-9
MINI CT MT REC ASSY 19P BLUR
Enhance your power and signal connectivity with our AMP Mini CT Receptacle Assembly in Blue. Designed for efficient cable mounting with insulation displacement crimp termination, this assembly features 19 positions in a single row, perfect for various applications. With a current rating of 2A and operating temperature range from -30 to 105°C (-22 to 221°F), it ensures reliable performance in diverse environments. The mating retention lock offers secure connections, while the 1.5mm (.06 in) pitch allows for precise alignment. RoHS compliant and suitable for wire-to-board systems, this assembly is a versatile solution for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-353293-9 |
Color: | Blue |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 19 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 6-353293-9 |
SKU: | AMP6-353293-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |