6-292207-4

MINI CT SGL DIP V 14P BLUE

Enhance your circuit assembly with our Mini CT SGL DIP V 14P connector in striking blue. Designed for board mount applications, this connector features through-hole solder termination for secure connections. With a voltage rating of 50V AC/DC and a contact amperage of 2A, it ensures reliable signal transmission. The durable nylon GF housing, meeting UL 94V-0 flammability standards, provides added safety. Its compact design, with a pitch of 1.5mm, is ideal for space-constrained layouts. With 14 positions, staggered contact layout, and square contact shape, it offers efficient connectivity for your signal circuitry. RoHS compliant and certified by UL and CSA, this connector guarantees quality and compliance in your assembly projects. Packaged conveniently in a box and tray, it's ready for pick and place installation, making it a versatile and reliable choice for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292207-4
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 600
Contact Amperage: 2 A
Number of Positions: 14
Housing Color: Blue
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .33 in, 8.4 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Contact Layout: Staggered
Connector Length: 23.5 mm, .925 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292207-4
SKU: AMP6-292207-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: