3-292208-0
MINI CT D/R DIP 30P V NAT
Introducing the MINI CT D/R DIP 30P V NAT, a versatile and reliable connector designed for board mount applications. With 30 contacts arranged in two rows, this connector is perfect for signal circuitry. Featuring a durable Nylon (G.F) housing in a sleek gray color, it meets UL 94V-0 flammability standards for added safety. The through-hole solder termination method ensures secure and stable connections, while the pre-tin contact plating offers excellent conductivity. With a compact size and vertical mount orientation, it's ideal for space-constrained environments. Operating temperature range of -30 to 105 °C (-22 to 221 °F) makes it suitable for various industrial settings. RoHS compliant and certified by UL and CSA, this connector guarantees quality and compliance with industry standards. A perfect choice for wire-to-board applications, it is essential for efficient and reliable electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-292208-0 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon (G.F) |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 850 |
Contact Amperage: | 2 A |
Number of Positions: | 30 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .291 in, 7.4 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7480 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 1.102 in, 28 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .326 in, 8.3 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-292208-0 |
SKU: | AMP3-292208-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |