1-292228-3
1.5 MINI CT SGL H SMT W/O BOSS
Enhance your circuit assembly with the AMP Mini CT series PCB Connector, boasting a single-row design for streamlined board mounting. Crafted with durable Nylon 6T housing in a natural hue, this connector ensures reliable signal transmission in various applications. Featuring surface mount termination and a right-angle mount orientation, it offers flexibility in installation. With a contact layout of 13 inline pins, it accommodates wire sizes ranging from 24 to 28 AWG. Meeting stringent UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Suitable for signal circuitry, this connector operates flawlessly at temperatures between -30 to 105°C (-22 to 221°F). The contact material of brass with pre-tin plating ensures efficient conductivity, while the PCB retention system with solder pegs provides secure attachment. Certified by UL and CSA agencies, it meets industry standards for quality and performance. Ideal for automated assembly processes, this connector, packaged in tape and box, is ready for pick-and-place installation. Upgrade your connectivity solutions with this high-quality, AMP Mini CT PCB Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-292228-3 |
Series: | AMP Mini CT |
Housing Material: | Nylon 6T |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 700 |
Contact Amperage: | 2 A |
Number of Positions: | 13 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 24 mm, .945 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-292228-3 |
SKU: | AMP1-292228-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |