3-292262-0
DBL ROW (H) DIP TYPE WITH BOAR
Introducing our AMP Mini CT Double Row (H) DIP Type with Board Connectors, designed for board mount applications. These connectors feature a durable Nylon (G.F) housing in a natural color with a flammability rating of UL 94V-0, ensuring safety and reliability. With two rows and thirty positions, they offer ample connectivity for your signal circuit applications. The contact pins, made of brass with pre-tin plating, can accommodate wire sizes ranging from 24 to 28 AWG. Operating within a wide temperature range from -30 to 105°C, they are suitable for various environments. Certified by UL and CSA, and RoHS compliant, these connectors meet international standards for quality and environmental responsibility. Individually packaged in boxes of 520, they are convenient for high-volume assembly. With features such as PCB retention with boardlock and right-angle mount orientation, they offer ease of installation and secure connections. Trust in our AMP Mini CT connectors for efficient wire-to-board connectivity in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-292262-0 |
Series: | AMP Mini CT |
Housing Material: | Nylon (G.F) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 520 |
Contact Amperage: | 2 A |
Number of Positions: | 30 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.15 mm, .518 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7480 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 1.102 in, 28 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .358 in, 9.1 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .114 in, 2.9 mm |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-292262-0 |
SKU: | AMP3-292262-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |