Enhance your PCB connectivity with our Modu Connector System, featuring a straight orientation for seamless integration. Designed for efficiency, this 14-position connector boasts a low profile and stackable capability, perfect for various industrial applications. With a pitch of 2.54mm (.1 in) and through hole solder termination, it ensures reliable performance. The black housing, made of UL 94V-0 rated thermoplastic, offers durability and safety. Its phosphor bronze contacts with tin plating guarantee optimal conductivity, while the closed entry housing provides added protection. Meeting standard temperature ratings and RoHS compliance, this connector is a versatile and eco-friendly solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-535584-3
Series: Modu Connector System
Amperage: 2 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 16
Contact Amperage: 2 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .14 in, 3.56 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.54 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 6-535584-3
SKU: AMP6-535584-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: