Introducing our Modu Connector System, a versatile solution for board-to-board connections. Featuring a durable housing made of UL 94V-0 rated Polyester GF, this connector ensures reliable performance in industrial environments. With two rows of 108 gold-plated contacts, it offers high conductivity and can handle up to 2A of current at 333V AC. The through-hole solder termination method provides secure attachment to PCBs with a thickness of 1.4-2.4mm. Its right-angle mount orientation and stackable design make it suitable for compact applications. The contact protection and closed entry housing enhance durability, while the high-temperature rating ensures suitability for demanding operating conditions. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export regulations. Perfect for use in various electronic devices, this connector guarantees efficient signal transmission and power delivery on the PCB.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-535512-0
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 4
Contact Amperage: 2 A
Number of Positions: 108
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Mating Entry Location: Side
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 10 µin
Contact Mating Area Length: .1 in, 3 mm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5-535512-0
SKU: AMP5-535512-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: