Enhance your PCB connectivity with our Modu Connector System, featuring a durable housing crafted from UL 94V-0 rated Polyester-GF. With two rows of high-quality Phosphor Bronze contacts, each boasting a gold-plated mating area, this connector ensures reliable performance in industrial applications. The right-angle mount orientation, along with a .238-inch connector height, offers convenient PCB assembly. Its 78 socket contacts, spaced at a pitch of 2.54mm (.1 in), provide efficient signal transmission, with a maximum AC voltage rating of 333V. Designed for seamless integration, this connector is stackable and features board standoff solder features for easy installation. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your electronics with this versatile and dependable board-to-board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-535512-2
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 5
Contact Amperage: 2 A
Number of Positions: 78
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Mating Entry Location: Side
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm
Contact Mating Area Length: .1 in, 3 mm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-535512-2
SKU: AMP1-535512-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: