534236-7
14 MODII VRT DR CE 100/120
Introducing the Modu Connector System, a versatile solution for your PCB connection needs. With a straight body orientation and through-hole solder termination method, this system offers reliable performance in a variety of applications. Featuring 14 socket contacts with gold plating, it ensures optimal conductivity and signal integrity. The black polyester housing, meeting UL 94V-0 flammability standards, provides durability and safety. With a pitch of 2.54mm (.1 in) and a vertical mount orientation, it offers easy integration onto your PCB. Suitable for industrial use, this connector assembly type PCB mount receptacle is stackable and features a closed entry housing for contact protection. With a temperature rating of Standard and compliance with RoHS regulations, it guarantees high quality and environmental responsibility. Upgrade your board-to-board connections with the Modu Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 534236-7 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 32 |
Contact Amperage: | 2 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.4 - 2.4 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .12 in, 3.04 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 534236-7 |
Replacement Part: | 5-534236-7 |
SKU: | AMP534236-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |