| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-87523-8 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 6-87523-8 |
| SKU: | AMP6-87523-8.P |
6-87523-8
Specifications
Detailed Description
Enhance your connectivity with the high-performance MOD IV RECP PLTD 30 DPLX Crimp Socket. Designed for both power and signal applications, this female connector boasts UL E28476 and CSA LR7189 certifications for quality assurance. With a contact material of Copper-Tin-Phosphor Bronze and gold plating, it ensures reliable conductivity with a voltage rating of 250 VAC. Suitable for wire sizes 20-24 AWG (.2-.6 mm²), its insulation resistance of 5000 MΩ and dielectric withstanding voltage of 750 V guarantee safe and efficient operation. With RoHS compliance and a package quantity of 12500, it's the ideal solution for industrial connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658612-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-36160-1 | Cut Strip - PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 6-87523-8 | MOD IV RECP PLTD 30 DPLX | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


