Enhance your electrical connections with this Ring Crimp designed for 18-14 AWG wire. Crafted from durable Brass and featuring a #10 stud size, it ensures secure and reliable performance. With a straight orientation and a wide operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for various applications. The open barrel type allows for easy installation, while its RoHS compliance underscores its environmental responsibility. Perfect for professional or DIY projects, this terminal promises efficient conductivity and longevity. Elevate your wiring tasks with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60744-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60744-1
Plating Material:Unplated
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):4.064 mm / .16 in
Wire Insulation Diameter:3.05 - 4.06 mm / .12 - .16 in
Overall Length:20.07 mm / .79 in
Stud Diameter:5 mm / .19 in / .1965 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.12 in
Barrel Inside Diameter:1.52 mm / 3.81 mm / .06 in / .15 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/20/2013In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy.Download