Enhance your electrical connections with this high-quality SPLICE from our collection. Designed for wire sizes ranging from 7000 to 12000 CMA, this open barrel splice ensures secure and efficient crimping. Boasting a 0.031-inch diameter, it's perfect for precise applications. With its RoHS compliance, you can trust in its environmental friendliness. Whether you're working on a professional project or a DIY endeavor, this SPLICE is a must-have for your toolbox. Elevate your crimping experience with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61299-3
Series:SPLICE
Wire Size:7000 - 12000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP61299-3
Plating Material:Unplated
Weight per Piece:.625 g / .022 oz
Splice Material:Brass
Number of Serrations:3
Terminal and Splice Type:Splice
Material Thickness:.78 mm / .031 in
Overall Length:6.8 mm / .267 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Solid / Stranded
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Barrel Style:Standard
Operating Temperature Range:-40 - 110 °C / -40 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: