| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61988-3 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.6 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP61988-3 |
61988-3
Specifications
Detailed Description
Upgrade your electrical connections with our FASTON 250 Piggy-Back Receptacle. Designed for 22-18 AWG wires, this brass terminal features a durable tin plating for enhanced conductivity. With an overall length of 19.6mm, it accommodates tabs with a width of 6.35mm and thickness of 0.81mm. Operating in temperatures ranging from -40 to 110°C, it's suitable for various environments. This versatile terminal, part of our Quick Disconnects collection, is RoHS compliant, ensuring both performance and environmental responsibility. Ideal for a wide range of applications, it's the perfect solution for your crimp terminal needs.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-280079-2 | ![]() |


