63668-1
MAG-MATE 187 F-TAB TPBR
Introducing the MAG-MATE 187 F-TAB TPBR, a top-of-the-line terminal solution designed for secure and efficient wire connections. Part of the MAG-MATE series, this terminal features IDC Standard termination method, making installation a breeze. With a Tab terminal type and Hole mating retention, it ensures a reliable and sturdy connection. Its Tab terminal splice type further enhances connectivity. Manufactured by a trusted supplier of Magnet Wire Terminals, this product is not only high-performing but also environmentally friendly with RoHS compliance. Perfect for various applications, from industrial to DIY projects, this terminal is a versatile and essential component for any wiring task. Upgrade your connection game with the MAG-MATE 187 F-TAB TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63668-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63668-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.78 mm / .02 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Aluminum Wire Size: | 18.5 - 16.5 AWG / .73 - 1.17 mm |
Magnet Wire Size: | .97 - 1.22 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.68 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2019 | E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. | Download |
11/26/2018 | P-18-016399 - Manufacturing Location Change. For following PNs, we will change the manufacturing location from TE Lickdale in U.S. to TE Qingdao plant in China. Products will be produced single source in TE QD plant in China in the future. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |