1742035-1
TAB,187 X 032 FASTON,MAG-MATE
Enhance your wire connections with this TAB terminal, featuring dimensions of 0.187 x 0.032 inches. Part of the MAG-MATE series, it offers efficient termination through IDC Standard methods, ensuring secure and reliable contact. Designed for easy installation, this terminal is perfect for various applications in the electronics industry. Its Tab terminal type, with mating retention options including Barbs and Dimple, guarantees a snug fit. RoHS compliant and crafted for quality, this terminal is a must-have for professionals working with wire connections. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742035-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1742035-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 16 mm / .63 in |
Aluminum Wire Size: | .73 - 1.15 mm |
Magnet Wire Size: | 19 - 17 AWG / .9 - 1.13 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |