925015-1
FF 110 REC HSG 3P NYLON BLACK
Easily connect and secure wires with this FF 110 REC HSG 3P Terminal Housing in sleek black. Made of durable polyamide, it ensures reliable performance. Featuring a straight receptacle design with three positions and a 5mm pitch, it's perfect for cable mounting. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various applications, this housing is a essential component for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 925015-1 |
Housing Material: | Polyamide |
Pitch: | .196 in, 5 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 3 |
Housing Color: | Black |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP925015-1 |
series: | FASTIN-FASTON 110 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 18 mm / .708 in |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |