770249-3

UMNL II SOK PTPPHBZ LP 12-14

Enhance power connectivity with the UMNL II SOK PTPPHBZ LP 12-14 Contact, a vital component in the Universal MATE-N-LOK series. This durable contact, crafted from Phosphor Bronze, ensures reliable performance in various applications. With a voltage rating of 600 V AC and a contact amperage of 7 A, it's suitable for power circuitry. Featuring a cable mount design for easy installation, it accommodates 14-20 AWG wire sizes. With CSA and UL standards met, rest assured of its quality and safety. Operating in a wide temperature range from -55 to 120°C (-67 to 248°F), it's ideal for diverse environments. The pre-tinned contact termination plating facilitates secure crimp connections. VDE tested and RoHS compliant, this contact aligns with international standards for environmental responsibility. Whether for appliances or other power systems, it's a dependable choice for wire-to-wire connections. With 1000 pieces in a package, it ensures ample supply for your project needs. Stay powered up and connected efficiently with this essential contact component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770249-3
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 - .2 in, 3.3 - 5.08 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:CSA UL
Part Aliases:770249-3
SKU:AMP770249-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: