Easily connect wires with our FASTON .250 FLAG TEST TAB 032BR. Designed for efficient termination using a screw method, this tab terminal ensures secure and reliable connections. Its straight orientation and stud mount style offer versatility in installation. Crafted for PCB applications, it guarantees compatibility and performance. With RoHS compliance, you can trust that it meets environmental standards. Perfect for use in various industries, this terminal is a essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62627-3
Termination Method:Screw
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP62627-3
series:FASTON 250
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:None
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:3.68 mm / .145 in
Stud Diameter:3.68 mm / .145 in
Insertion Force:Normal
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: