62705-1
FASTON 187 DUAL TAB PTPBR
Enhance your PCB connections with our FASTON 187 DUAL TAB PTPBR terminals. Designed for efficient through-hole soldering, these 90° angled tabs ensure secure and reliable contact points. With tin plating for optimal conductivity and RoHS compliance, they meet high industry standards for environmental responsibility. Perfect for a variety of applications, these straight orientation terminals are a must-have for any project requiring durable and efficient connectivity. Trust in our quality PCB terminals to streamline your assembly process and deliver exceptional performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62705-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP62705-1 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Connection Capacity: | Multiple |
Terminal Type: | Tab |
Terminal Size: | 4.75 |
Underplating Material: | Copper |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
Height Above PC Board: | 8.43 mm / .336 in |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Extension Below Board: | 3.18 mm / .125 in |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |