62747-1
FASTON 187 TAB STAKE TPBR
Enhance your PCB connectivity with this FASTON 187 TAB STAKE TPBR, a reliable solution for through-hole soldering applications. Designed for efficiency, its straight orientation and 90° terminal angle ensure seamless integration on your board. With Tin contact plating, it guarantees optimal conductivity and durability. Meeting RoHS compliance standards, this terminal is not only high-performing but also environmentally friendly. Upgrade your connector setup with this essential component from our PCB Terminals range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62747-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP62747-1 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Connection Capacity: | Single |
Terminal Type: | Tab |
Terminal Size: | 4.75 |
Underplating Material: | Copper |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
Height Above PC Board: | 8.43 mm / .336 in |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Extension Below Board: | 3.18 mm / .125 in |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |