| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63097-1 |
| Series: | Positive Lock 250 |
| Overall Length: | 22.5 mm, .886 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63097-1.P |
63097-1
Specifications
Detailed Description
Enhance your electrical connections with our Cut Strip receptacle, part of the Positive Lock 250 series. Crafted from durable brass, it ensures reliable conductivity for 14-18 AWG wires. The open barrel design allows for easy crimping, while the 6.35 mm compatible tab width accommodates various applications. With RoHS compliance and a compact overall length of .886 inches, this terminal is both environmentally friendly and space-efficient. Trust in its quality for seamless installations in a range of settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308341-1 | FULL METAL HOODS SIZE 2 | ![]() |
| TE Connectivity 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 1-66100-9 | Cut Strip - III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 172076-1 | POSITIVE LOCK 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 211883-5 | SCREW RETAINER KIT,AMPLIMITE | ![]() |
| TE Connectivity 213581-1 | CPC STND SEX 17-3 THRD INSERTS | ![]() |
| TE Connectivity 280756-4 | Cut Strip - FF 375 REC 3-6MM2 TPPB | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 34243 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34567 | TERMINAL,SOLIS R 16-14HD 10 | ![]() |
| TE Connectivity 34945 | SPLICE,PG BUTT 12-10 | ![]() |
| TE Connectivity 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 53240-1 | PG SP SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 53244-1 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |


