Enhance your connectivity with our Positive Lock 250 Housing Receptacle, designed for seamless integration in various applications. Crafted from durable Nylon, this receptacle ensures reliable performance and longevity. With a straight orientation and natural housing color, it offers easy installation and a sleek appearance. Featuring a single position and polarization mating alignment, it guarantees secure connections. The cable mount design allows for convenient free-hanging installation. This RoHS-compliant terminal housing is a must-have in your toolkit for efficient and compliant electrical setups. Perfect for professionals in the field, this receptacle is a key component in the world of connectors and crimp terminals. Elevate your projects with this essential piece of equipment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172076-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172076-1
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Connector System:Wire-to-Board / Wire-to-Wire
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/14/2018E-18-003388 - Product Improvement. In an effort to Improve product quality and Enhance product performance, Change base resin to high performance resin per to Market Request, Material certification will be supplied, by part number, upon request. Requests for test documentation should be made to your local TE Connectivity Sales Engineer.Download
11/27/2017P-17-014883 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014884 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014885 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014887 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014888 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014889 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014890 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
11/27/2017P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km).Download
11/27/2017P-17-014891 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis.Download
06/01/2015E-15-003440 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to
shorten the manufacturing lead time.
Download
07/29/2013E-13-010832 - Add GWT PNs.Download