63771-1
FASTON .187 (4.75 MM) TAB NPCRS
Get a secure and efficient connection with this FASTON .187 (4.75 MM) TAB NPCRS terminal. Made of durable steel with nickel plating, it ensures reliable performance. With an overall length of .45 inches (11.43 mm) and a straight orientation, it's easy to install in various applications. Operating temperature range of -40 to 250 °C (-40 to 482 °F) makes it suitable for diverse environments. Featuring an open barrel type, it's compatible with tabs of 4.75 mm (.187 inches) width and .81 mm (.032 inches) thickness. This RoHS-compliant product is part of our Quick Disconnects range, perfect for crimping tasks. Upgrade your connectors with this high-quality tab terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63771-1 |
Series: | FASTON 187 |
Contact Material: | Steel |
Contact Plating: | Nickel |
Overall Length: | 11.43 mm, .45 in |
Material: | Steel |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP63771-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |