63776-1
TAB,187 FAST MAG-MATE #23 TPBR
Enhance your wire connections with the TAB,187 FAST MAG-MATE #23 TPBR. Part of our MAG-MATE series, this terminal boasts IDC Standard termination method, ensuring efficient and secure installation. Designed with a Tab terminal type and splice, it offers seamless connectivity for your applications. Crafted for durability and performance, this terminal is a reliable choice for various projects. Rest assured, it complies with RoHS standards, making it a sustainable solution for your needs. Upgrade your setup with this high-quality Magnet Wire Terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63776-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63776-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.77 mm / .188 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 23 AWG / .57 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.68 mm / .302 in |
Identification Number: | 15 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |