63461-1
MAG-MATE 187 F TAB 27-23 TPBR
Enhance your wire connections with the MAG-MATE 187 F TAB 27-23 TPBR. Part of the MAG-MATE series, this terminal features IDC Standard termination for easy installation. Its Tab terminal type ensures a secure splice, perfect for a variety of applications. Designed for efficiency and reliability, this component is a must-have for any project requiring push wire terminals, crimp terminals, housings, splices, or lugs. Plus, it's RoHS compliant, guaranteeing environmentally friendly construction. Elevate your connectivity solutions with the MAG-MATE 187 F TAB 27-23 TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63461-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63461-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.68 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |