Enhance your electrical connections with these efficient FASTON 110 TAB receptacles, designed for seamless integration with 18-22 AWG wires. Crafted from durable brass with a tin plating, they offer reliable conductivity and longevity. The straight orientation and open barrel design facilitate easy installation via F-Crimp method, ensuring a secure and stable connection. With an operating temperature range of -40 - 110°C (-40 - 230°F), they are suitable for a variety of environments. RoHS compliant, these receptacles meet strict environmental standards, making them a responsible choice for your projects. Upgrade your crimp terminals with these high-quality components from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63932-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:12.45 mm, .49 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63932-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.51 mm / .02 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: