794407-4

MINI UNML SCKT 20-16 AWG SN

Enhance power connections with our Mini Universal MATE-N-LOK Socket, ideal for 20-16 AWG wires. With a durable phosphor bronze contact material and pre-tin plating, it ensures reliable conductivity in a cable mount setup. CSA and UL standards compliance guarantee quality performance, while its crimp termination method simplifies installation. Operating in a wide temperature range, from -55 to 105°C, it's suitable for various applications. With a contact amperage of 11.2 A and voltage ratings of 600 V AC/DC, this contact offers a high level of versatility and reliability in power circuits. RoHS compliant and with a packaging quantity of 4500, it's a dependable choice for demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794407-4
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:16 - 20 AWG, .5 - 1.4 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.079 - .126 in, 2 - 3.2 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA,UL
Part Aliases:794407-4
SKU:AMP794407-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/02/2021PCN-21-100158 - Streamlining of product line verification testing has been performed to ensure that product meets specificationDownload
09/11/2018E-18-003076 - Product Improvement. This change is considered by TE Connectivity as a product Improvement by removing the lance stop on the terminal. Download