This socket connector features six contacts in a single row, with a pitch of 3.96 mm (.156 in), ideal for PCB applications. Made of UL 94V-0 compliant material, it ensures safety and reliability. With a polarization feature for mating alignment, it guarantees proper connection orientation. RoHS compliant, this receptacle is suitable for lead-free solder processes, catering to industrial standards. Perfect for various electronic devices, it offers secure and efficient connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640136-6
Number of Contacts:6
Number of Rows:1
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Number of Positions:6
GPL:521
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Product Code:1328
ECCN:EAR99
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:640136-6
SKU:AMP640136-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: