640255-1
KEYING PIN .045 SQ PST CONN
Enhance your connector hardware with our Keying Pin, designed for .045 square post connections in the SL-156 series. This essential accessory ensures proper alignment and secure fitment, meeting UL 94V-2 flammability standards for added safety. Crafted from durable Nylon 6/6, it guarantees reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Perfect for appliances and various electronic applications, each package contains 2500 units for your convenience. Stay compliant with RoHS standards while optimizing connectivity with this essential component. Elevate your PCB connector setup with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640255-1 |
Color: | Natural |
Series: | SL-156 |
Accessory Type: | Keying Plug |
Body Material: | Nylon 6/6 |
Package Quantity: | 2500 |
GPL: | 103 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 2047 |
ECCN: | EAR99 |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 640255-1 |
SKU: | AMP640255-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |