Enhance your power and signal connections with this SL-156 series housing connector. Designed for durability and reliability, it features a receptacle gender and is constructed from high-quality nylon material in a natural color. With 11 contacts and a single row configuration, it offers seamless connectivity on printed circuit boards. The 5mm pitch allows for efficient signal transmission, while its wide operating temperature range of -55 to 105 °C ensures performance in diverse environments. RoHS compliant and suitable for heavy-duty applications, this connector is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744074-1
Series:SL-156
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:11
Number of Rows:1
Pitch:.197 in, .295 in, 5 mm, 7.49 mm
Contact Type:Socket
Number of Positions:11
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board
Product:Rectangular Connector Housings
SKU:AMP1-1744074-1
series:SL-156
Preloaded:No
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Operating Voltage:250 VAC
Circuit Identification Feature:Without
Connector Mounting Type:Cable Mount (Free-Hanging)
For Use With:Header
Assembly Integration Feature:Without
Halogen Free:No
Product Type:Connector
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2013Slightly enlarge housing window where contacts latch.Download
10/10/2012Enlarge window where contact latches into housing. Download