640384-2

02P MTA156 HDR ASSY STR RND SN

Enhance your power connections with this MTA 156 series connector, meeting CSA and UL standards for reliable performance. Crafted from durable polyester with glass fiber reinforcement, it ensures long-lasting use. With a board mount design and through-hole solder termination method, installation is secure. Featuring two contact positions with a 3.96mm pitch, it can handle up to 600V AC and 7A, making it ideal for power applications. The natural housing color and vertical mount orientation offer versatility, while the UL 94V-0 flammability standard provides added safety. With a package quantity of 2000, this connector is perfect for bulk projects. Its operating temperature range of -55 to 105°C (-67 to 221°F) suits various environments. RoHS compliant and designed for wire-to-board connections, this header connector is a dependable choice for appliances and other power setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640384-2
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:15 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:2
Contact Layout:Inline
Connector Length:.312 in, 7.92 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:640384-2
SKU:AMP640384-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: