640385-4
04P MTA156 HDR ASSY SQ R/A
Enhance your power connectivity with our MTA 156 series UL and CSA approved Power Connector. Featuring a durable Polyester - GF housing in a natural color, this board mount connector is designed for through-hole solder termination, ensuring secure and reliable connections. With a 3.96mm pitch and contact layout in inline configuration, it offers 4 power positions with a contact rating of 7A at 600V AC. Operating seamlessly in a wide temperature range from -55°C to 105°C, this header connector is perfect for power applications in appliances and other electronic devices. RoHS compliant and crafted with high-quality copper alloy contacts, it guarantees optimal performance, making it an essential component for your printed circuit board assembly. With 2000 units in each package, you can easily stock up for your production needs. Trust in the LR7189 certified MTA 156 connector for efficient power transmission in your designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640385-4 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Contact Amperage: | 7 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 150 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 15.85 mm, .624 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .39 in, 9.906 mm |
ECCN: | EAR99 |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42937-0297;640385-4 |
SKU: | AMP640385-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |