Enhance your electrical connections with this high-quality receptacle from the FASTON 110 series. Designed for 22-18 AWG wire, it features a durable brass construction with pre-tin plating for reliable performance. The straight orientation and compression crimp type ensure easy installation, while the closed barrel design provides added security. With an operating temperature range of up to 105°C, it's suitable for a variety of applications. Made of nylon insulation and compatible with tabs up to .11 inches wide and .41 mm thick, this receptacle offers versatility and durability. RoHS compliant for environmentally friendly use. Elevate your crimp terminal setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 640921-2
Color: Red
Series: FASTON 110
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 20.356 mm, .8 in
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .11 in, 2.79 mm
Compatible Tab Thickness: .016 in, .41 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .135 in, 3.43 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP640921-2
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 300 V
CSA Certified: No
RU (UL Component Program): No
Wire Insulation Support: With
Insertion Force: Low
Sealable: No
Insulated: Yes
Wire Stop: Yes
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: