643077-9
09P MTA100 MOLDED COVER F/T
Enhance the durability and safety of your MTA 100 series connectors with our Strain Relief Covers. Designed for a precise fit, these white covers provide essential protection for your 9-position connectors. Made from UL 94V-2 rated nylon, they ensure reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 85°C (-40 to 185°F). Ideal for appliance applications, these covers meet RoHS compliance standards, offering peace of mind for environmentally conscious projects. Compatible with Feed Thru IDC installation, they guarantee a secure and efficient connection every time. Trust in our high-quality connector accessories to safeguard your connections effectively.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 643077-9 |
Color: | White |
Series: | MTA 100 |
Accessory Type: | Strain Relief Covers |
Pitch: | .1 in, 2.54 mm |
Material: | Nylon |
Number of Positions: | 9 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 643077-9 |
SKU: | AMP643077-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |