643430-1

15P UMNL HDR ASSY POL 94VO

Easily connect power components with this Universal MATE-N-LOK connector. Designed for board mount installation, it features three rows of 15 socket contacts with a 6.35mm pitch. The durable nylon housing, in white, meets CSA and UL standards for safety. With a voltage rating of 600V AC and contact amperage of 12A, it's ideal for power applications. Operating in temperatures ranging from -40 to 105°C, this connector ensures reliable performance. Its vertical mount orientation and positive lock mating retention offer secure connections. Pre-tin plated contacts facilitate soldering to the PCB, while the standard polarization feature aids in proper alignment during mating. This header-type connector, with a compact size of 1.3" x 0.8", is RoHS compliant and VDE tested, making it suitable for various industrial and appliance applications. Packaged in quantities of 50, it's a convenient choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643430-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:50
Contact Amperage:12 A
Number of Positions:15
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.55 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:15
Contact Layout:Matrix
Connector Length:1.3 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.8 in
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Standard Polarized Tail
Termination Post Tail Length:.149 in, 3.81 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:643430-1
SKU:AMP643430-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2021PCN-21-102750 - Improved product protection. Changing from bulk packaging in bags to tray packaging in order to provide improved product protection. New package quantity is 360no's against present package quantity 200no's.Product Change Notice Download