770023-1

15P UMNLII IN-LNE PLUG HSG KIT

Part Aliases: TE Connectivity CJ6370-000,AMP-0-0770023-1,405365529  
Enhance your power and signal connections with the Universal MATE-N-LOK series Cable Mount Housing. Meeting CSA and UL standards, this housing features durable Nylon GF construction in a sleek white color. With three rows and 15 positions, it offers versatile connectivity options. The crimp termination method ensures secure attachment to wires and cables, while the 6.35mm pitch allows for efficient installation. Operating in a wide temperature range from -55 to 120°C (-67 to 248°F), it is suitable for various applications. Whether for appliances or other electronic devices, this housing provides reliable performance. RoHS compliant and VDE tested, it guarantees quality and safety in every use.Upgrade your power and signal connections with the Universal MATE-N-LOK series Cable Mount Housing. This versatile connector, designed for free-hanging cable installations, meets CSA and UL standards for quality and safety. Its durable Nylon GF housing in a clean white color offers not only strength but also a professional look. With three rows and 15 positions, it provides ample connectivity options for your applications. The crimp termination method ensures secure and reliable wire attachment, while the 6.35mm pitch allows for easy installation. With a voltage rating of 600V AC and operating temperature range from -55 to 120°C (-67 to 248°F), this housing is suitable for a wide range of environments and conditions. Whether you're working on appliances, power systems, or other electronic devices, this connector is a dependable choice. RoHS compliant and VDE tested, it meets international standards for environmental friendliness and quality, ensuring peace of mind in your installations. Upgrade your connections with the Universal MATE-N-LOK Cable Mount Housing and experience reliable performance in every use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770023-1
Series:Universal MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.03 - .09 in
Number of Positions:15
Housing Color:White
GPL:236
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Matrix
Connector Length:33.02 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:22.99 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:CJ6370-000,AMP-0-0770023-1,405365529 770023-1
SKU:AMP770023-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download