644749-5

05P MTA156 HDR ASSY STR SQ SN

Enhance your power connectivity with the MTA 156 series board mount connector. Designed for reliability, this connector features a single row housing made of durable thermoplastic polyester, meeting CSA and UL standards for safety. With 5 positions and a 3.96mm pitch, it offers secure through-hole solder termination for easy installation. Each contact, made of copper alloy with tin plating, can handle up to 7A of current at 600V AC. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for power applications in appliances and more. Its unshrouded header design with a natural housing color ensures versatility in various setups. RoHS compliant and with UL 94V-0 flammability rating, it guarantees both performance and safety. Upgrade your power connections with this high-quality wire-to-board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644749-5
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:5
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.156 in, 3.96 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:644749-5
SKU:AMP644749-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/28/2012Reduce pin length .100" on the connector side of header
Download