644751-7

Heilind Number:AMP644751-7
Manufacturer:TE Connectivity
Manufacturer Number:644751-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

07P MTA156 HDR ASSY R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644751-7
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.248 in, 31.7 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.39 in, 9.91 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:644751-7
SKU:AMP644751-7

Detailed Description

Enhance your power circuit applications with our MTA 156 series board mount connector. Featuring a durable polyester housing with glass fiber reinforcement, this connector ensures reliable performance in demanding environments. With a contact layout of 7 inline square pins, it offers a secure and efficient connection to your printed circuit board. The contact material of copper alloy with tin plating guarantees optimal conductivity, while the UL 94V-0 flammability standard certification ensures safety. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for a variety of conditions. This header-type connector, with a right-angle mount orientation, is ideal for wire-to-board setups in appliances and other power systems. UL and CSA agency certifications further attest to its quality and compliance. Upgrade your connectivity solutions with this high-performance PCB connector.