Enhance power and signal connectivity with our III+ PIN contact, meticulously designed for optimal performance. Featuring a 15AU/FL gold plating on the mating area and a durable tin plating on the termination, this contact ensures reliable conductivity in industrial settings. With a contact size of 16 and a wire size compatibility ranging from 26 to 30 AWG, it caters to a versatile range of applications. The crimp termination method and wire insulation support guarantee secure and efficient installation, while the stainless steel spring material and locking lance retention system provide added durability. Meeting RoHS compliance standards, this contact is a trusted solution for critical power and signal transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66393-7
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Contact Termination Plating Thickness: 1.27 µm, 50 µin
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: .05 - .15 mm², 26 - 30 AWG
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Barrel Type: Open
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .014 - .03 in, .36 - .76 mm
Contact Retention: With
Contact Termination Area Plating Finish: Matte
Test Current: 13 A
Contact Retention Type in Housing: Locking Lance
Spring Material: Stainless Steel
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66393-7
SKU: AMP66393-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: